Part Details for SR732ARTTDR680F by KOA Speer Electronics Inc
Overview of SR732ARTTDR680F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SR732ARTTDR680F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR732ARTTDR680FCT-ND
|
DigiKey | RES 680M OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8834 In Stock |
|
$0.0918 / $0.5700 | Buy Now |
DISTI #
660-SR732ARTTDR680F
|
Mouser Electronics | Current Sense Resistors - SMD .68ohms .5W 1% AEC-Q200 Anti-Sulfur RoHS: Compliant | 4760 |
|
$0.0820 / $0.6100 | Buy Now |
DISTI #
V72:2272_17629925
|
Arrow Electronics | Res Thick Film 0805 0.68 Ohm 1% 0.33W(1/3W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Cut Strips | Americas - 99 |
|
$0.0168 / $0.0174 | Buy Now |
DISTI #
SR732ARTTDR680F
|
TTI | Current Sense Resistors - SMD .68ohms .5W 1% AEC-Q200 Anti-Sulfur RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0900 | Buy Now |
DISTI #
C1S413111630789
|
Chip1Stop | Res 0805 0.68 Ohm 1% 0.33W(1/3W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 99 |
|
$0.0411 | Buy Now |
Part Details for SR732ARTTDR680F
SR732ARTTDR680F CAD Models
SR732ARTTDR680F Part Data Attributes
|
SR732ARTTDR680F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732ARTTDR680F
KOA Speer Electronics Inc
Fixed Resistor, 0.33W, 0.68ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5831 V |