Part Details for SR731ETTPR43J by KOA Speer Electronics Inc
Overview of SR731ETTPR43J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR731ETTPR43J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR731ETTPR43JTR-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1146 | Buy Now |
DISTI #
660-SR731ETTPR43J
|
Mouser Electronics | Current Sense Resistors - SMD 0.43ohms 5% 200 PPM RoHS: Compliant | 0 |
|
$0.1120 / $0.1140 | Order Now |
Part Details for SR731ETTPR43J
SR731ETTPR43J CAD Models
SR731ETTPR43J Part Data Attributes
|
SR731ETTPR43J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR731ETTPR43J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.43ohm, 1.11V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2672 V |