Part Details for SR731ETTPR120F by KOA Speer Electronics Inc
Overview of SR731ETTPR120F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR731ETTPR120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR731ETTPR120FTR-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1162 | Buy Now |
DISTI #
660-SR731ETTPR120F
|
Mouser Electronics | Current Sense Resistors - SMD 0.12ohms 1% 500 PPM RoHS: Compliant | 0 |
|
$0.1190 / $0.6800 | Order Now |
DISTI #
C1S413111735747
|
Chip1Stop | Shunt resistor/Current sensing resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 19 |
|
$0.0422 | Buy Now |
Part Details for SR731ETTPR120F
SR731ETTPR120F CAD Models
SR731ETTPR120F Part Data Attributes
|
SR731ETTPR120F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR731ETTPR120F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.12ohm, 1.11V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1411 V |
Alternate Parts for SR731ETTPR120F
This table gives cross-reference parts and alternative options found for SR731ETTPR120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR731ETTPR120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR731ELTPLR120F | Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.12ohm, 0.1411V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR731ETTPR120F vs SR731ELTPLR120F |