Part Details for SR7-12V-200-1C by Same Sky
Overview of SR7-12V-200-1C by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for SR7-12V-200-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SR7-12V-200-1C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1321 In Stock |
|
$0.9234 / $1.5200 | Buy Now |
DISTI #
179-SR7-12V-200-1C
|
Mouser Electronics | Low Signal Relays - PCB 15.6 x 10.6 x 11.8 mm, 12 V, 1 A, SPDT (1 Form C), Signal Relay RoHS: Compliant | 888 |
|
$0.7000 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.7180 | Buy Now |
|
Onlinecomponents.com | 15.6 x 10.6 x 11.8 mm, 12 V, 1 A, SPDT (1 Form C), Through Hole, Signal Relay RoHS: Compliant | 0 |
|
$0.6820 / $1.0770 | Buy Now |
DISTI #
62307625
|
Verical | Signal Relay 12VDC 3A SPDT( (15.6mm 10.6mm 11.8mm)) THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2223 | Americas - 72 |
|
$0.7107 | Buy Now |
Part Details for SR7-12V-200-1C
SR7-12V-200-1C CAD Models
SR7-12V-200-1C Part Data Attributes
|
SR7-12V-200-1C
Same Sky
Buy Now
|
Compare Parts:
SR7-12V-200-1C
Same Sky
15.6 x 10.6 x 11.8 mm, 12 V, 1 A, SPDT (1 Form C), Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |