There are no models available for this part yet.
Overview of SR6ZB036 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR6ZB036 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR6ZB036-ND
|
DigiKey | RELAY GEN PURPOSE 6PST 8A 36V Min Qty: 2 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$186.8900 | Buy Now | |
DISTI #
6-1415033-1
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 36VDC 1.08KOhm Socket - Tape and Reel (Alt: 6-1415033-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Reel | 0 |
|
$136.4670 / $164.2230 | Buy Now | |
Onlinecomponents.com | SR6ZB036 RoHS: Compliant | 0 |
|
$112.3100 / $167.6900 | Buy Now | ||
Master Electronics | SR6ZB036 RoHS: Compliant | 0 |
|
$112.3100 / $167.6900 | Buy Now |
CAD Models for SR6ZB036 by TE Connectivity
Part Data Attributes for SR6ZB036 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RELAY FUNCTION 4PST ALSO AVAILABLE
|
Body Breadth
|
46 mm
|
Body Height
|
54 mm
|
Body Length or Diameter
|
87 mm
|
Coil Current(DC)-Max
|
0.033 A
|
Coil Power
|
1200 mW
|
Coil Resistance
|
1080 Ω
|
Coil Voltage(DC)-Max
|
36 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact Voltage(AC)-Max
|
250 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
3000 Vrms
|
Dielectric Strength Between Open Contacts
|
1000 Vrms
|
End Contact Material
|
SILVER TIN OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
86.86mm x 45.97mm x 53.84mm
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPST
|
Relay Type
|
SAFETY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
90 g
|