Part Details for SR6D4024 by TE Connectivity
Overview of SR6D4024 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR6D4024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2719
|
Newark | Power Relay, Dpst-No/Nc, 8A, 250Vac, Tht, Contact Configuration:Dpst-No, Dpst-Nc, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Sr6 D/M Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity SR6D4024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$4.9400 | Buy Now |
DISTI #
PB1636-ND
|
DigiKey | RELAY SAFETY 4PST 8A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
226 In Stock |
|
$18.4386 / $26.3400 | Buy Now |
DISTI #
655-SR6D4024
|
Mouser Electronics | Safety Relays SR6D4024 RoHS: Compliant | 208 |
|
$18.4300 / $26.2100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC(55x16.5x16.5)mm THT Safety Relay RoHS: Compliant |
258 In Stock |
|
$14.9800 / $15.5300 | Buy Now |
DISTI #
6-1415027-1
|
TTI | Safety Relays SR6D4024 Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$16.1200 / $16.9300 | Buy Now |
DISTI #
TE Connectivity SR6D4024
|
PEI Genesis | Safety Relay 4PST Momentary | 8 |
|
Buy Now | |
DISTI #
000000000002453422
|
Sager | Safety Relays SR6D4024 Min Qty: 1 | 250 |
|
$15.1100 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 480Ohm 8A DPST-NO/DPST-NC(55x16.5x16.5)mm THT Safety Relay RoHS: Compliant |
258 In Stock |
|
$14.9800 / $15.5300 | Buy Now |
Part Details for SR6D4024
SR6D4024 CAD Models
SR6D4024 Part Data Attributes:
|
SR6D4024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR6D4024
TE Connectivity
Safety Relay, 4PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.05 A | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55.12mm x 16.51mm x 16mm | |
Reference Standard | CQC; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |