Part Details for SR660A050150 by Brevetti CEA
Results Overview of SR660A050150 by Brevetti CEA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR660A050150 Information
SR660A050150 by Brevetti CEA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SR660A050150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR660A050150
|
TME | Cable chain, MEDIUM, Bend.rad: 150mm, L: 1000mm, Int.height: 37mm Min Qty: 1 | 3 |
|
$60.1200 / $66.5600 | Buy Now |