Part Details for SR657C104KAR by Kyocera AVX Components
Overview of SR657C104KAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR657C104KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10739-ND
|
DigiKey | CAP CER 0.1UF 500V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
269 In Stock |
|
$1.4247 / $3.4600 | Buy Now |
DISTI #
SR657C104KAR
|
Avnet Americas | Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR657C104KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.6490 / $1.8877 | Buy Now |
DISTI #
581-SR657C104KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 0.1 uF X7R 10 % 5.08 mm RoHS: Compliant | 803 |
|
$1.3900 / $3.4000 | Buy Now |
|
Future Electronics | SR Series 7.62 x 7.62 mm 100 nF 500 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.4100 | Buy Now |
DISTI #
SR657C104KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 0.1 uF X7R 10 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.3800 / $1.4400 | Buy Now |
DISTI #
SR657C104KAR
|
Avnet Americas | Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR657C104KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.6490 / $1.8877 | Buy Now |
Part Details for SR657C104KAR
SR657C104KAR CAD Models
SR657C104KAR Part Data Attributes:
|
SR657C104KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR657C104KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |