Part Details for SR657A1R6CAR by Kyocera AVX Components
Overview of SR657A1R6CAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR657A1R6CAR
SR657A1R6CAR CAD Models
SR657A1R6CAR Part Data Attributes
|
SR657A1R6CAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR657A1R6CAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.625% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 15.625% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR657A1R6CAR
This table gives cross-reference parts and alternative options found for SR657A1R6CAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR657A1R6CAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR307A1R6CAR | Ceramic Capacitor, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SR307A1R6CAR |
SL307A1R6CAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SL307A1R6CAB |
SL307A1R6CABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SL307A1R6CABTRX |
SR307A1R6CART | Ceramic Capacitor, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SR307A1R6CART |
SR657A1R6CARAP1 | Ceramic Capacitor, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SR657A1R6CARAP1 |
SL657A1R6CABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SL657A1R6CABAP1 |
SL307A1R6CABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SL307A1R6CABTR1 |
SL657A1R6CAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SL657A1R6CAB |
SL307A1R6CABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SL307A1R6CABTR2 |
SR307A1R6CARTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 15.625% +Tol, 15.625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 3015, | Kyocera AVX Components | SR657A1R6CAR vs SR307A1R6CARTRX |