Part Details for SR651E334MARTR2 by Kyocera AVX Components
Overview of SR651E334MARTR2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR651E334MARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5296
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR651E334MARTR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3780 / $0.4460 | Buy Now |
DISTI #
478-SR651E334MARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2174 | Buy Now |
DISTI #
SR651E334MARTR2
|
Avnet Americas | Cap Ceramic 0.33uF 100V Z5U 20% Radial 5.08mm 85?C T/R - Tape and Reel (Alt: SR651E334MARTR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3303 / $0.3644 | Buy Now |
DISTI #
581-SR651E334MARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.33 uF Z5U 20 % 5.08 mm RoHS: Compliant | 0 |
|
$0.2170 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3790 | Buy Now |
DISTI #
SR651E334MARTR2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.33 uF Z5U 20 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.4740 | Buy Now |
Part Details for SR651E334MARTR2
SR651E334MARTR2 CAD Models
SR651E334MARTR2 Part Data Attributes
|
SR651E334MARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR651E334MARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.33uF, 3015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR651E334MARTR2
This table gives cross-reference parts and alternative options found for SR651E334MARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR651E334MARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR651E334MAATR2 | Ceramic Capacitor, Ceramic, 100V, Z5U, -56/+22% TC, 0.33uF, 3015 | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MAATR2 |
SR651E334MTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 3015, | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MTRTR1 |
SR651E334MAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 3015, | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MAT |
SR651E334MAATR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 3015, | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MAATR1 |
SR651E334MTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 3015, | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MTR |
SR651E334MATTRX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 3015, | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MATTRX |
SR651E334MARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 3015, | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MARTRX |
SR651E334MATTR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 3015, | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MATTR1 |
SR651E334MTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 3015, | Kyocera AVX Components | SR651E334MARTR2 vs SR651E334MTRTR2 |