Part Details for SR651C474KAATR2 by Kyocera AVX Components
Overview of SR651C474KAATR2 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR651C474KAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2461
|
Newark | Capacitor, ceramic,470000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR651C474KAATR2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.2900 | Buy Now |
DISTI #
478-SR651C474KAATR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2298 | Buy Now |
DISTI #
SR651C474KAATR2
|
Avnet Americas | Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR651C474KAATR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0409 | Buy Now |
DISTI #
581-SR651C474KAATR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.47 uF X7R 10 % 5.08 mm E 581-SR651C474KARTR2 RoHS: Compliant | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Future Electronics | SR Series 7.62 x 7.62 mm 470 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.47 uF, THROUGH HOLE MOUNT | 1278 |
|
$0.9135 / $2.1750 | Buy Now |
Part Details for SR651C474KAATR2
SR651C474KAATR2 CAD Models
SR651C474KAATR2 Part Data Attributes
|
SR651C474KAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR651C474KAATR2
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SR30/65(100V,C) | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR651C474KAATR2
This table gives cross-reference parts and alternative options found for SR651C474KAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR651C474KAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR651C474KAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KAT |
SR651C474KAATRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KAATRX |
SR651C474KATTR2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KATTR2 |
SR651C474KAATR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 3015 | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KAATR1 |
SR651C474KATTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KATTR1 |
SR651C474KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 3015 | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KARTR2 |
SR651C474KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KARTRX |
SR651C474KATTRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KATTRX |
SR651C474KAA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 3015, | Kyocera AVX Components | SR651C474KAATR2 vs SR651C474KAA |