Part Details for SR651A822GAR by Kyocera AVX Components
Overview of SR651A822GAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR651A822GAR
SR651A822GAR CAD Models
SR651A822GAR Part Data Attributes
|
SR651A822GAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR651A822GAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR651A822GAR
This table gives cross-reference parts and alternative options found for SR651A822GAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR651A822GAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR301A822GART | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 3015, | Kyocera AVX Components | SR651A822GAR vs SR301A822GART |
SR301A822GARTR1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR651A822GAR vs SR301A822GARTR1 |
SL301A822GABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 3015, | Kyocera AVX Components | SR651A822GAR vs SL301A822GABAP1 |
SL301A822GABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 3015, | Kyocera AVX Components | SR651A822GAR vs SL301A822GABT |
NCM30NPO822G100F | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3015, | NIC Components Corp | SR651A822GAR vs NCM30NPO822G100F |
SL301A822GAB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR651A822GAR vs SL301A822GAB |
SR301A822GARAP1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 3015, | Kyocera AVX Components | SR651A822GAR vs SR301A822GARAP1 |
NCM30NPO822G100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR651A822GAR vs NCM30NPO822G100TRF |
SR301A822GA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR651A822GAR vs SR301A822GA-RTR1 |
SR651A822GART | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 3015, | Kyocera AVX Components | SR651A822GAR vs SR651A822GART |