Part Details for SR635E225MART by Kyocera AVX Components
Overview of SR635E225MART by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR635E225MART
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5090
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR635E225MART Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.9100 | Buy Now |
DISTI #
SR635E225MART-ND
|
DigiKey | CAP CER 2.2UF 50V Z5U RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8562 | Buy Now |
DISTI #
SR635E225MART
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR635E225MART) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0290 / $2.3227 | Buy Now |
DISTI #
581-SR635E225MART
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 5.08 mm RoHS: Compliant | 0 |
|
$1.7500 / $1.8100 | Order Now |
|
Future Electronics | SR Series 7.62 x 12.7 mm 2.2 uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.7800 | Buy Now |