SR595A102GAATR1
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 2012

Overview of SR595A102GAATR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SR595A102GAATR1 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # SR595A102GAATR1
Avnet Americas RDL,CONF,NPO,.001UF,50V,2%,0.2X0.2,0.2LS,TR1 - Tape and Reel (Alt: SR595A102GAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for SR595A102GAATR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR595A102GAATR1 by Kyocera AVX Components

SR595A102GAATR1
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
5.08 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
2012
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Width
3.175 mm
Want to compare parts?
  1. SR595A102GAATR1
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 2012
    VS

Alternate Parts for SR595A102GAATR1

This table gives cross-reference parts and alternative options found for SR595A102GAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR595A102GAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR215A102GAATR1 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED Kyocera AVX Components SR595A102GAATR1 vs SR215A102GAATR1
SR595A102GAT CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR595A102GAATR1 vs SR595A102GAT
SR595A102GAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED Kyocera AVX Components SR595A102GAATR1 vs SR595A102GAA
SR215A102GAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED Kyocera AVX Components SR595A102GAATR1 vs SR215A102GAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR595A102GAATR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR595A102GAATR1 by Kyocera AVX Components

  • Please alert me when SR595A102GAATR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR595A102GAATR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR595A102GAATR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR595A102GAATR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR595A102GAATR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR595A102GAATR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: