Part Details for SR592A270GARAP1 by Kyocera AVX Components
Overview of SR592A270GARAP1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR592A270GARAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7238
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR592A270GARAP1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 | Buy Now |
DISTI #
478-SR592A270GARAP1TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4179 | Buy Now |
DISTI #
SR592A270GARAP1
|
Avnet Americas | Cap Ceramic 27pF 200V C0G 2% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: SR592A270GARAP1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3246 | Buy Now |
DISTI #
581-SR592A270GARAP1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 27 pF C0G(NP0) 2 % 5.08 mm RoHS: Compliant | 0 |
|
$0.3730 / $0.3950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3870 | Buy Now |