Part Details for SR5411(B) by Kodenshi Sensing
Results Overview of SR5411(B) by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR5411(B) Information
SR5411(B) by Kodenshi Sensing is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SR5411(B)
SR5411(B) CAD Models
SR5411(B) Part Data Attributes
|
SR5411(B)
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SR5411(B)
Kodenshi Sensing
SINGLE COLOR LED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 22 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 22 deg |