Part Details for SR5200 by Micro Commercial Components
Overview of SR5200 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SR5200
SR5200 CAD Models
SR5200 Part Data Attributes:
|
SR5200
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SR5200
Micro Commercial Components
Rectifier Diode, 200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA |