Part Details for SR507C184KAR by Kyocera AVX Components
Overview of SR507C184KAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR507C184KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3453
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR507C184KAR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 / $8.0800 | Buy Now |
DISTI #
SR507C184KAR-ND
|
DigiKey | CAP CER 0.18UF 500V X7R RADIAL Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3180 | Buy Now |
DISTI #
SR507C184KAR
|
Avnet Americas | RDL CONF X7R .18UF 500V 10% 0.5X0.5 0.4LS - Bulk (Alt: SR507C184KAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1042 | Buy Now |
DISTI #
581-SR507C184KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.18 uF X7R 1 0 % 10.16 mm RoHS: Compliant | 0 |
|
$7.6600 / $8.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$8.1000 | Buy Now |
DISTI #
SR507C184KAR
|
Avnet Asia | RDL CONF X7R .18UF 500V 10% 0.5X0.5 0.4LS (Alt: SR507C184KAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |