Datasheets
SR507C103MAR by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 5020,

Part Details for SR507C103MAR by Kyocera AVX Components

Overview of SR507C103MAR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR507C103MAR

SR507C103MAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR507C103MAR Part Data Attributes

SR507C103MAR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SR507C103MAR Kyocera AVX Components Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 5020,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 5020
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 12.7 mm
JESD-609 Code e3
Length 12.7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 500 V
Size Code 5020
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 10.16 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for SR507C103MAR

This table gives cross-reference parts and alternative options found for SR507C103MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR507C103MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR507C103MART Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 5020, Kyocera AVX Components SR507C103MAR vs SR507C103MART
SR507C103MARAP1 Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 5020, Kyocera AVX Components SR507C103MAR vs SR507C103MARAP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR507C103MAR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR507C103MAR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR507C103MAR would you like to use for your alert(s)?
  • Please alert me when SR507C103MAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR507C103MAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR507C103MAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR507C103MAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR507C103MAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR507C103MAR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: