Part Details for SR505C475MAR by Kyocera AVX Components
Overview of SR505C475MAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR505C475MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5078
|
Newark | Capacitor, ceramic,4.7Uf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR505C475MAR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
SR505C475MAR-ND
|
DigiKey | CAP CER 4.7UF 50V X7R RADIAL Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1734 | Buy Now |
DISTI #
SR505C475MAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 20%, X7R, Radial Leaded - Bulk (Alt: SR505C475MAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2739 / $4.5753 | Buy Now |
DISTI #
581-SR505C475MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 4.7 uF X7R 20 % 10.16 mm RoHS: Compliant | 0 |
|
$4.7000 / $5.0700 | Order Now |
|
Future Electronics | CAP CER 4.7UF 50V X7R RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$4.1100 | Buy Now |
DISTI #
SR505C475MAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 20%, X7R, Radial Leaded (Alt: SR505C475MAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR505C475MAR
SR505C475MAR CAD Models
SR505C475MAR Part Data Attributes
|
SR505C475MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR505C475MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SR505C475MAR
This table gives cross-reference parts and alternative options found for SR505C475MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR505C475MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR505C475MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SR505C475MARAP1 |
SK555C475MBR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SK555C475MBR |
SK555C475MBATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SK555C475MBATR1 |
SL505C475MABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SL505C475MABT |
SK055C475MBR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SK055C475MBR |
SK555C475MBRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SK555C475MBRTR1 |
SK555C475MBA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SK555C475MBA |
SK055C475MBA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SK055C475MBA |
SK555C475MARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SK555C475MARTR1 |
SK555C475MAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 5020, | SR505C475MAR vs SK555C475MAATR1 |