Part Details for SR505C335KARTR2 by Kyocera AVX Components
Overview of SR505C335KARTR2 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR505C335KARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR505C335KARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7903 | Buy Now |
DISTI #
SR505C335KARTR2
|
Avnet Americas | Cap Ceramic 3.3uF 50V X7R 10% Radial 10.16mm 125?C T/R - Tape and Reel (Alt: SR505C335KARTR2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |