Part Details for SR505C225KAT by Kyocera AVX Components
Overview of SR505C225KAT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR505C225KAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR505C225KAT
|
Avnet Americas | Cap Ceramic 2.2uF 50V X7R 10% Radial 10.16mm 125°C Bulk - Bulk (Alt: SR505C225KAT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for SR505C225KAT
SR505C225KAT CAD Models
SR505C225KAT Part Data Attributes
|
SR505C225KAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR505C225KAT
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SR50(50V,C) | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SR505C225KAT
This table gives cross-reference parts and alternative options found for SR505C225KAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR505C225KAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500T5CW225KR4CT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 5020, | Johanson Dielectrics Inc | SR505C225KAT vs 500T5CW225KR4CT |
500T5CW225KR4H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 5020, | Johanson Dielectrics Inc | SR505C225KAT vs 500T5CW225KR4H |
500T5CW225KR4HT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 5020, | Johanson Dielectrics Inc | SR505C225KAT vs 500T5CW225KR4HT |
SR505C225KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SR505C225KAT vs SR505C225KAA |