Part Details for SR5050 by Rectron Semiconductor
Overview of SR5050 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SR5050
SR5050 CAD Models
SR5050 Part Data Attributes
|
SR5050
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR5050
Rectron Semiconductor
Rectifier Diode, Schottky, 50A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |