-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4418
|
Newark | Diode, Schottky, 5A, 40V, Do-201Ad, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:150A Rohs Compliant: Yes |Taiwan Semiconductor SR504 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.7330 | Buy Now |
DISTI #
1801-SR504TR-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO201AD Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1260 / $0.1502 | Buy Now |
DISTI #
SR504
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SR504) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1331 / $0.1452 | Buy Now |
DISTI #
821-SR504
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 40V, Schottky Rectifier RoHS: Compliant | 3266 |
|
$0.1260 / $0.7500 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 5A, 40V, Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks | 0 |
|
$0.1551 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-27 | 51 |
|
$0.1890 / $0.2835 | Buy Now |
DISTI #
SR504
|
Avnet Asia | Diode Schottky 40V 5A 2-Pin DO-201AD T/R (Alt: SR504) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1186 / $0.1326 | Buy Now |
DISTI #
SR504
|
EBV Elektronik | Diode Schottky 40V 5A 2-Pin DO-201AD T/R (Alt: SR504) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR504
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR504
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SR504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR504HA0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SR504 vs SR504HA0 |
SR504HX0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SR504 vs SR504HX0 |
SR504A0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SR504 vs SR504A0G |
SR504X0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SR504 vs SR504X0 |
SR504HB0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SR504 vs SR504HB0 |
SR504A0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SR504 vs SR504A0 |
SR504B0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SR504 vs SR504B0 |