Part Details for SR4POST13 by Tripp Lite
Results Overview of SR4POST13 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR4POST13 Information
SR4POST13 by Tripp Lite is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SR4POST13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P6768
|
Newark | Open Frame Rack, Steel, 13U, Black, Enclosure Material:Steel, Body Color:Black, External Height -... more RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.6200 / $382.8700 | Buy Now |
DISTI #
TL1839-ND
|
DigiKey | 13U 4-POST OPEN FRAME CABINET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$345.2880 / $354.0600 | Buy Now |
DISTI #
SR4POST13
|
Avnet Americas | 13U 4-POST OPEN FRAME RACK CABINET SQUARE HOLES 1000LB CAP - Bulk (Alt: SR4POST13) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SR4POST13
|
Mouser Electronics | Racks & Rack Cabinets SR4POST13 RoHS: Compliant | 0 |
|
$354.2300 / $367.3700 | Order Now |
DISTI #
70591463
|
RS | Tripp Lite 13U 4-Post Open Frame Rack Cabinet Square Holes 1000lb Capacity | Tripp Lite SR4POST13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$368.2300 | RFQ |
|
Onlinecomponents.com | 13U SmartRack 4-Post Open Frame Rack - Organize and Secure Network Rack Equipment RoHS: Compliant | 308 Factory Stock |
|
$377.4700 / $389.0600 | Buy Now |
|
NAC | 13U 4 POST OPEN FRAME RACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 13U SmartRack 4-Post Open Frame Rack - Organize and Secure Network Rack Equipment RoHS: Compliant | 308 Factory Stock |
|
$377.4700 / $389.0600 | Buy Now |