Part Details for SR4POST1224 by Tripp Lite
Overview of SR4POST1224 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR4POST1224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5587
|
Newark | 4-Post Open Frame Rack, 45U, Steel, Enclosure Material:Steel, Body Color:Black, External Height - Metric:2.14M, External Width - Metric:515.6Mm, External Depth - Metric:914.4Mm, External Height - Imperial:84.3" Rohs Compliant: Yes |Eaton Tripp Lite SR4POST1224 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$530.0600 / $602.8900 | Buy Now |
DISTI #
TL2232-ND
|
DigiKey | 45U 4-POST OPEN FRAME CABINET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$505.7800 | Buy Now |
DISTI #
SR4POST1224
|
Avnet Americas | 45U 4-POST OPEN FRAME RACK CABINET THREADED 12-24 MNTD HOLES - Bulk (Alt: SR4POST1224) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SR4POST1224
|
Mouser Electronics | Racks & Rack Cabinets SR4POST1224 RoHS: Compliant | 0 |
|
$505.7700 / $516.3400 | Order Now |
DISTI #
70591462
|
RS | Tripp Lite 45U 4-Post Open Frame Rack Cabinet Threaded 12-24 Mounted Holes | Tripp Lite SR4POST1224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$529.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 77 Factory Stock |
|
$537.7700 / $569.8900 | Buy Now |
|
NAC | 45U 4 POST OPEN FRAME RACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 77 Factory Stock |
|
$537.7700 / $569.8900 | Buy Now |
|
Neutron USA | Tripp Lite 4-Post SmartRack SR4POST1224 Open Rack Frame | 50 |
|
$469.9800 | Buy Now |
Part Details for SR4POST1224
SR4POST1224 CAD Models
SR4POST1224 Part Data Attributes
|
SR4POST1224
Tripp Lite
Buy Now
|
Compare Parts:
SR4POST1224
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |