SR4D4018
TE Connectivity
Description: Safety Relay, 4PST, Momentary, 0.044A (Coil), 18VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount

Overview of SR4D4018 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SR4D4018 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16R7711
Newark Sr4D4018 |Schrack Te Connectivity SR4D4018 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $18.0100
$18.0100 Buy Now
DISTI # PB1296-ND
DigiKey RELAY SAFETY 4PST 8A 18V Min Qty: 250 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 250 $20.0586
$20.0586 Buy Now
Onlinecomponents.com Electromechanical Relay 18VDC 405Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay RoHS: Compliant 178 In Stock
  • 1 $25.5100
  • 10 $19.8700
  • 25 $19.6700
  • 50 $19.4800
  • 63 $19.0600
  • 125 $18.6300
  • 188 $18.4500
  • 250 $18.2600
$18.2600 / $25.5100 Buy Now
DISTI # SR4D4018
TME Relay: electromagnetic, SPST-NO x2 + SPST-NC x2, Ucoil: 18VDC, 8A Min Qty: 250 0
  • 250 $15.4200
$15.4200 RFQ
Master Electronics Electromechanical Relay 18VDC 405Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay RoHS: Compliant 178 In Stock
  • 1 $25.5100
  • 10 $19.8700
  • 25 $19.6700
  • 50 $19.4800
  • 63 $19.0600
  • 125 $18.6300
  • 188 $18.4500
  • 250 $18.2600
$18.2600 / $25.5100 Buy Now

CAD Models for SR4D4018 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR4D4018 by TE Connectivity

SR4D4018
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
13 mm
Body Height
16.5 mm
Body Length or Diameter
40 mm
Coil Current(AC)-Max
0.044 A
Coil Current(DC)-Max
0.044 A
Coil Operate Voltage(DC)
13.5 V
Coil Power
800 mW
Coil Release Voltage(DC)
1.8 V
Coil Resistance
405 Ω
Coil Voltage(DC)-Max
18 V
Coil Voltage-Nom
18 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
8A@400VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
400 V
Dielectric Strength Between Coil and Contacts
4000 Vrms
Dielectric Strength Between Open Contacts
1500 Vrms
End Contact Material
SILVER TIN OXIDE
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX; TUBE
Physical Dimension
39.87mm x 12.95mm x 16mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Function
4PST
Relay Type
SAFETY RELAY
Sealing
RT3
Surface Mount
NO
Terminal Length
0.0032994665989331978 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
30 g
Want to compare parts?
  1. SR4D4018
    TE Connectivity
    Safety Relay, 4PST, Momentary, 0.044A (Coil), 18VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR4D4018 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR4D4018 by TE Connectivity

Select Manufacturer
Which Manufacturer of SR4D4018 would you like to use for your alert(s)?
  • Please alert me when SR4D4018 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR4D4018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR4D4018 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR4D4018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR4D4018.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR4D4018 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: