Part Details for SR44SW by Seiko Instruments Inc
Overview of SR44SW by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR44SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1110-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 11.6MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2548 In Stock |
|
$1.8035 / $3.6100 | Buy Now |
DISTI #
628-SR44SW
|
Mouser Electronics | Coin Cell Battery 0% Hg High Drain 1.55V, 160mAh RoHS: Compliant | 656 |
|
$1.9000 / $3.4400 | Buy Now |
Part Details for SR44SW
SR44SW CAD Models
SR44SW Part Data Attributes:
|
SR44SW
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
SR44SW
Seiko Instruments Inc
Primary Battery, Silver Oxide, 44, 1.55V, 0.16Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | unknown | |
Battery Chemistry | SILVER OXIDE | |
Battery Size | 44 | |
Battery Type | PRIMARY | |
Capacity | 0.16 Ah | |
Diameter | 11.6 mm | |
Height | 5.4 mm | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.55 V | |
Weight | 2.2 g |