Part Details for SR43W-5SE by Seiko Instruments Inc
Overview of SR43W-5SE by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR43W-5SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR43W-5SE-ND
|
DigiKey | BATTERY SILVER OXIDE COIN 11.6MM Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7311 | Buy Now |
DISTI #
628-SR43W-5SE
|
Mouser Electronics | Coin Cell Battery 0% Hg High Drain 1.55V, 120mAh RoHS: Compliant | 0 |
|
$2.3600 / $3.5600 | Order Now |