Part Details for SR43SW by Seiko Instruments Inc
Overview of SR43SW by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR43SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1109-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 11.6MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
76 In Stock |
|
$1.8035 / $3.6100 | Buy Now |
DISTI #
628-SR43SW
|
Mouser Electronics | Coin Cell Battery 0% Hg High Drain 1.55, 120mAh RoHS: Compliant | 129 |
|
$1.9000 / $3.3600 | Buy Now |