Part Details for SR42UWSP1 by Tripp Lite
Overview of SR42UWSP1 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR42UWSP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9580
|
Newark | Cabinet Rack, 19", 42U, Cabinet Type:Server, Product Range:Smartrack Series, Rack U Height:42U, External Height - Imperial:78.5", External Width - Imperial:23.6", External Depth - Imperial:43", Enclosure Material:- Rohs Compliant: Yes |Eaton Tripp Lite SR42UWSP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,832.0500 / $2,028.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,966.3500 / $2,074.0900 | Buy Now |
|
NAC | 42U RACK ENCLOSURE CABINET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SR42UWSP1
SR42UWSP1 CAD Models
SR42UWSP1 Part Data Attributes
|
SR42UWSP1
Tripp Lite
Buy Now
|
Compare Parts:
SR42UWSP1
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |