Part Details for SR42UBMDEXPND by Tripp Lite
Results Overview of SR42UBMDEXPND by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR42UBMDEXPND Information
SR42UBMDEXPND by Tripp Lite is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SR42UBMDEXPND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9572
|
Newark | Cabinet Rack, 19", 42U, Cabinet Type:Server, Product Range:Smartrack Series, Rack U Height:42U, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,114.4100 / $1,253.7100 | Buy Now |
DISTI #
SR42UBMDEXPND-ND
|
DigiKey | 42U 4-POST OPN FRAM RACK CABINET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,169.9100 | Buy Now |
DISTI #
545-SR42UBMDEXPND
|
Mouser Electronics | Racks & Rack Cabinets SR42UBMDEXPND RoHS: Compliant | 0 |
|
$1,222.4700 / $1,244.7500 | Order Now |
DISTI #
70591425
|
RS | 42U 4-Post Open Frame Rack Cabinet 36" Depth No Sides or Doors | Tripp Lite SR42UBMDEXPND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,269.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,229.1800 / $1,299.8900 | Buy Now |
Part Details for SR42UBMDEXPND
SR42UBMDEXPND CAD Models
SR42UBMDEXPND Part Data Attributes
|
SR42UBMDEXPND
Tripp Lite
Buy Now
|
Compare Parts:
SR42UBMDEXPND
Tripp Lite
Select a part to compare: |
Samacsys Manufacturer | Tripp Lite |