Part Details for SR42UBKD by Tripp Lite
Overview of SR42UBKD by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR42UBKD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P6769
|
Newark | Floor Cabinet, 42U, Blk, Cabinet Type:Server, Product Range:Smartrack Series, Rack U Height:42U, External Height - Imperial:77", External Width - Imperial:23.6", External Depth - Imperial:42.97", Enclosure Material:- Rohs Compliant: Yes |Eaton Tripp Lite SR42UBKD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,426.7600 / $1,605.1000 | Buy Now |
DISTI #
SR42UBKD-ND
|
DigiKey | 42U RACK ENCLOSURE SERVER CAB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,497.3100 | Buy Now |
DISTI #
SR42UBKD
|
Avnet Americas | 42U RACK ENCLOSURE SERVER CABINET KNOCK-DOWN DOORS & SIDES - Bulk (Alt: SR42UBKD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SR42UBKD
|
Mouser Electronics | Racks & Rack Cabinets SR42UBKD RoHS: Compliant | 0 |
|
$1,485.8400 / $1,497.3000 | Order Now |
DISTI #
70591422
|
RS | Tripp Lite 42U Rack Enclosure Server Cabinet Knock-Down w/ Doors & Sides | Tripp Lite SR42UBKD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,512.2800 | RFQ |
|
Onlinecomponents.com | Tripp Lite 42U Rack Enclosure Server Cabinet Knock-Down w/ Doors & Sides | Tripp Lite SR42UBKD RoHS: Compliant | 2 Factory Stock |
|
$1,447.6000 / $1,526.9100 | Buy Now |
|
NAC | 42U RACK ENCLOSURE CABINET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Tripp Lite 42U Rack Enclosure Server Cabinet Knock-Down w/ Doors & Sides | Tripp Lite SR42UBKD RoHS: Compliant | 2 Factory Stock |
|
$1,447.6000 / $1,526.9100 | Buy Now |
|
Neutron USA | Tripp Lite SR42UBKD Rack Enclosure Server Cabinet Knock-Down - 42U - 19" | 1 |
|
$1,337.5500 | Buy Now |
Part Details for SR42UBKD
SR42UBKD CAD Models
SR42UBKD Part Data Attributes
|
SR42UBKD
Tripp Lite
Buy Now
|
Compare Parts:
SR42UBKD
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |