Part Details for SR42UBEXPND by Tripp Lite
Overview of SR42UBEXPND by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR42UBEXPND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0675
|
Newark | Open Frame Rack, 42U, Black, Enclosure Material:-, Body Color:Black, External Height - Metric:1.99M, External Width - Metric:600Mm, External Depth - Metric:1092Mm, External Height - Imperial:78.5", External Width - Imperial:23.6" Rohs Compliant: Yes |Eaton Tripp Lite SR42UBEXPND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,149.6200 / $1,293.3300 | Buy Now |
DISTI #
SR42UBEXPND-ND
|
DigiKey | 42U OPEN FRAME RACK ENCLOSURE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,206.4700 | Buy Now |
DISTI #
SR42UBEXPND
|
Avnet Americas | 42U OPEN FRAME RACK ENCLOSURE SERVER CABINET 3000LB CAPACITY - Bulk (Alt: SR42UBEXPND) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SR42UBEXPND
|
Mouser Electronics | Racks & Rack Cabinets SR42UBEXPND RoHS: Compliant | 0 |
|
$1,179.2500 / $1,205.8300 | Order Now |
DISTI #
70591419
|
RS | Tripp Lite 42U Open Frame Rack Enclosure Server Cabinet 3000lb Capacity | Tripp Lite SR42UBEXPND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,217.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$1,161.8600 / $1,247.4100 | Buy Now |
|
NAC | 42U 4 POST OPEN FRAME RACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,314.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$1,161.8600 / $1,247.4100 | Buy Now |
|
Neutron USA | Tripp Lite SR42UBEXPND 4-Post Open Frame Rack Cabinet | 17 |
|
$999.9900 | Buy Now |