SR42I010-L
Antenova M2M
Description: Mobile Station Antenna, 863MHz Min, 928MHz Max,

Overview of SR42I010-L by Antenova M2M

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SR42I010-L by Antenova M2M

Part # Manufacturer Description Stock Price Buy
DISTI # 627-SR42I010-LTR-ND
DigiKey RF ANT 915GHZ CHIP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1210
  • 2,000 $1.1020
  • 3,000 $1.0450
  • 5,000 $1.0070
  • 7,000 $0.9823
  • 10,000 $0.9625
$0.9625 / $1.1210 Buy Now
DISTI # 237-SR42I010-L
Mouser Electronics Antennas 863-870 & 902-928MHz Left Antenna RoHS: Compliant 3332
  • 1 $2.2700
  • 10 $2.0500
  • 100 $1.6500
  • 250 $1.5400
  • 500 $1.4000
  • 1,000 $1.1800
  • 2,000 $1.1600
  • 5,000 $0.9820
$0.9820 / $2.2700 Buy Now

CAD Models for SR42I010-L by Antenova M2M
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SR42I010-L by Antenova M2M

SR42I010-L
Antenova M2M
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANTENOVA LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
Antenova
Additional Feature
ANTENNA GAIN IS -4 DBI
Application
ISM/LORA/SIGFOX
Characteristic Impedance
50 Ω
Construction
COMPONENT
Mounting Feature
SURFACE MOUNT
Number of Terminals
7
Omnidirectional
NO
Operating Frequency-Max
928 MHz
Operating Frequency-Min
863 MHz
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Polarization
LINEAR
RF/Microwave Device Type
MOBILE STATION ANTENNA
Surface Mount
YES
VSWR-Max
3.1
Want to compare parts?
  1. SR42I010-L
    Antenova M2M
    Mobile Station Antenna, 863MHz Min, 928MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR42I010-L by Antenova M2M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR42I010-L by Antenova M2M

  • Please alert me when SR42I010-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR42I010-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR42I010-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR42I010-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR42I010-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR42I010-L by Antenova M2M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: