Part Details for SR41SW-5SE by Seiko Instruments Inc
Overview of SR41SW-5SE by Seiko Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
026-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. |
Price & Stock for SR41SW-5SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR41SW-5SE-ND
|
DigiKey | BATTERY SILVER OXIDE COIN 7.9MM Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3504 | Buy Now |
DISTI #
628-SR41SW-5SE
|
Mouser Electronics | Coin Cell Battery 0% Hg Low Drain 1.55V, 45mAh RoHS: Compliant | 0 |
|
$1.2000 / $1.9400 | Order Now |
DISTI #
V99:2348_23387602
|
Arrow Electronics | Silver Oxide Battery Coin 1.55V 45mAh Primary Blister Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 80 |
|
$0.1029 / $0.5407 | Buy Now |
DISTI #
33999530
|
Verical | Silver Oxide Battery Coin 1.55V 45mAh Primary Blister Min Qty: 11 Package Multiple: 1 | Americas - 80 |
|
$0.1029 | Buy Now |