Part Details for SR416SW-5SE by Seiko Instruments Inc
Overview of SR416SW-5SE by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
026-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. |
Price & Stock for SR416SW-5SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR416SW-5SE-ND
|
DigiKey | BATTERY SILVER OXIDE COIN 4.8MM Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7545 | Buy Now |
DISTI #
628-SR416SW-5SE
|
Mouser Electronics | Coin Cell Battery 0% Hg Low Drain 1.55V, 7.5mAh RoHS: Compliant | 275 |
|
$1.5400 / $2.7500 | Buy Now |