Part Details for SR405E475MARTR1 by Kyocera AVX Components
Overview of SR405E475MARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR405E475MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4418
|
Newark | Capacitor, ceramic,4.7Uf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SR405E475MARTR1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4900 | Buy Now |
DISTI #
SR405E475MARTR1-ND
|
DigiKey | CAP CER 4.7UF 50V Z5U RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1384 | Buy Now |
DISTI #
SR405E475MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, Z5U, Radial Leaded - Tape and Reel (Alt: SR405E475MARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
581-SR405E475MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 4.7 uF Z5U 20 % 5.08 mm RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
|
Future Electronics | SR Series 10.16 x 10.16 mm 4.7 uF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$4.2400 | Buy Now |
|
Future Electronics | SR Series 10.16 x 10.16 mm 4.7 uF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
DISTI #
SR405E475MARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 20%, Z5U, Radial Leaded (Alt: SR405E475MARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR405E475MARTR1
SR405E475MARTR1 CAD Models
SR405E475MARTR1 Part Data Attributes
|
SR405E475MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR405E475MARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR405E475MARTR1
This table gives cross-reference parts and alternative options found for SR405E475MARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR405E475MARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR405E475MA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR405E475MARTR1 vs SR405E475MA-RTR1 |
SR755E475MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MARTR1 vs SR755E475MART |
SR755E475MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MARTR1 vs SR755E475MARAP1 |
SR405E475MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MARTR1 vs SR405E475MART |
SL405E475MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED | Kyocera AVX Components | SR405E475MARTR1 vs SL405E475MAB |
SL405E475MABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MARTR1 vs SL405E475MABT |
SR755E475MAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MARTR1 vs SR755E475MAR |
SR755E475MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MARTR1 vs SR755E475MARTR1 |
SR405E475MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MARTR1 vs SR405E475MARAP1 |
SR405E475MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR405E475MARTR1 vs SR405E475MAR |