Part Details for SR405A473GARTR1 by Kyocera AVX Components
Overview of SR405A473GARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR405A473GARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5144
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR405A473GARTR1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.4600 | Buy Now |
DISTI #
478-SR405A473GARTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.5870 | Buy Now |
DISTI #
SR405A473GARTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR405A473GARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$22.2095 | Buy Now |
DISTI #
581-SR405A473GARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .047uF C0G(NP0) 2 % 5.08 mm RoHS: Compliant | 0 |
|
$23.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$25.1600 | Buy Now |
DISTI #
C1S127010771972
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2000 |
|
$0.0011 / $0.0021 | Buy Now |
DISTI #
C1S127007380707
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2000 |
|
$2.8280 / $3.3400 | Buy Now |
Part Details for SR405A473GARTR1
SR405A473GARTR1 CAD Models
SR405A473GARTR1 Part Data Attributes
|
SR405A473GARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR405A473GARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |