Part Details for SR3R0200FE66 by Vishay Dale
Overview of SR3R0200FE66 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3R0200FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3934-ND
|
DigiKey | RES 0.02 OHM 1% 3W RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
490 In Stock |
|
$0.2575 / $0.7800 | Buy Now |