Part Details for SR3P-51 by IDEC Corporation
Overview of SR3P-51 by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3P-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2998
|
Newark | Relay Socket, 11Pin, 10A, 300V, Socket Mounting:Panel, Socket Terminals:Solder Lug, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Solder Rohs Compliant: Yes |Idec SR3P-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
1885-SR3P-51-ND
|
DigiKey | SOCKET THROUGH PANEL SOLDER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3200 | Buy Now |
DISTI #
199-SR3P51
|
Mouser Electronics | Relay Sockets & Hardware Socket Through Panel Solder | 1 |
|
$1.5000 / $2.3600 | Buy Now |
DISTI #
70174842
|
RS | Relay Socket,11 Pin Octal,3 Pole, Solder,300 V,10 A, Panel Mount, RR3PA, RR2KP | IDEC Corporation SR3P-51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 108 |
|
$1.9300 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 3 POS Solder ST Thru-Hole RoHS: Compliant |
130 In Stock |
|
$1.7300 / $3.4500 | Buy Now |
DISTI #
63341634
|
Verical | Relays and Timer Socket Min Qty: 25 Package Multiple: 25 Date Code: 2227 | Americas - 125 |
|
$4.5695 | Buy Now |
DISTI #
000000000001464443
|
Sager | Relay Sockets & Hardware Socket Through Panel Solder Min Qty: 1 | 0 |
|
$1.1800 / $1.4700 | Buy Now |
DISTI #
1384412
|
element14 Asia-Pacific | RELAY SOCKET, 11PIN, 10A, 300V RoHS: Compliant Min Qty: 1 Container: Each | 98 |
|
$1.5877 / $2.4886 | Buy Now |
DISTI #
1384412
|
Farnell | RELAY SOCKET, 11PIN, 10A, 300V RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 6 Days Container: Each | 98 |
|
$2.0065 / $2.5081 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 3 POS Solder ST Thru-Hole RoHS: Compliant |
130 In Stock |
|
$1.7300 / $3.4500 | Buy Now |