Part Details for SR3P-06 by IDEC Corporation
Overview of SR3P-06 by IDEC Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3P-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9335
|
Newark | Relay Socket, 11Pin, 10A, 300V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:300V, Product Range:Gt3 Series, Accessory Type:Relay Socket, No. Of Contacts:11Contacts Rohs Compliant: Yes |Idec SR3P-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$9.0200 / $11.2700 | Buy Now |
DISTI #
1885-1541-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
120 In Stock |
|
$6.3206 / $10.8400 | Buy Now |
DISTI #
199-SR3P06
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount Screw Type | 61 |
|
$6.3200 / $10.8100 | Buy Now |
DISTI #
70174923
|
RS | Relay Socket,11 Pin,3 Pole,300 V,10 A, M3.5 Screw, Snap Mount,100 Megohms (Min.) | IDEC Corporation SR3P-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 921 |
|
$8.8500 / $11.0600 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 11 POS Screw ST RoHS: Compliant |
481 In Stock |
|
$6.1300 / $10.4400 | Buy Now |
DISTI #
77579010
|
Verical | Relays and Timer Socket Min Qty: 5 Package Multiple: 5 Date Code: 2312 | Americas - 480 |
|
$8.3909 / $13.4536 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | RELAY SOCKET | 12 |
|
$7.1100 / $14.2200 | Buy Now |
|
Quest Components | RELAY SOCKET | 3 |
|
$6.4950 / $12.9900 | Buy Now |
DISTI #
000000000003420141
|
Sager | Relay Sockets & Hardware Socket DIN Mount Screw Type Min Qty: 1 | 0 |
|
$5.7600 / $7.8600 | Buy Now |
Part Details for SR3P-06
SR3P-06 CAD Models
SR3P-06 Part Data Attributes:
|
SR3P-06
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SR3P-06
IDEC Corporation
Relay Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.654 inch | |
Body Depth | 1.122 inch | |
Body Length | 2.165 inch | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Number of Contacts | 11 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Termination Type | SCREW |