Part Details for SR3P-05C by IDEC Corporation
Overview of SR3P-05C by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3P-05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2997
|
Newark | Relay Socket, 11Pin, 10A, 300V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw Rohs Compliant: Yes |Idec SR3P-05C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$10.1300 / $12.6700 | Buy Now |
DISTI #
1885-1252-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4437 / $12.1800 | Buy Now |
DISTI #
199-SR3P05C
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount Fingersafe | 59 |
|
$7.4400 / $11.9700 | Buy Now |
DISTI #
70174839
|
RS | Relay Socket, 11 Pin, 3 Pole, M3.5 Screw, 10 A, DIN Rail Mount, RR3PA, RR2KP | IDEC Corporation SR3P-05C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 205 |
|
$9.9400 / $12.4200 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 3 POS Screw ST SMD RoHS: Compliant |
257 In Stock 1000 On Order |
|
$9.3600 / $11.8200 | Buy Now |
DISTI #
80355797
|
Verical | Relays and Timer Socket Min Qty: 5 Package Multiple: 5 Date Code: 2342 | Americas - 255 |
|
$11.3230 / $15.2320 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
000000000003420139
|
Sager | Relay Sockets & Hardware Socket DIN Mount Fingersafe Min Qty: 1 | 0 |
|
$6.9000 / $8.5900 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 3 POS Screw ST SMD RoHS: Compliant |
257 In Stock 1000 On Order |
|
$9.3600 / $11.8200 | Buy Now |
|
Neutron USA | Relay Socket, 11 Pin, 3 Pole, M3.5 Screw, 10 A, DIN Rail Mount | 50 |
|
$39.9900 | Buy Now |
Part Details for SR3P-05C
SR3P-05C CAD Models
SR3P-05C Part Data Attributes:
|
SR3P-05C
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SR3P-05C
IDEC Corporation
Relay Socket, RELAY, 11 Contact(s),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Number of Contacts | 11 |