Part Details for SR3B261FU by Schneider Electric
Overview of SR3B261FU by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3B261FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3233
|
Newark | Modular Relay, 16 I/10 O Digital, No. Of Analog Inputs:-, No. Of Analog Outputs:-, No. Of Digital Inputs:16, No. Of Digital Outputs:10, Meter Display Type:-, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR3B261FU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.4500 / $540.9900 | Buy Now |
DISTI #
24AJ2243
|
Newark | Modular Smart Relay, 26 I/O, 100-240V, No. Of Analogue Inputs:-, No. Of Analogue Outputs:-, No. Of Digital Inputs:16, No. Of Digital Outputs:10, Meter Display Type:Lcd, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series, Rohs Compliant: Yes |Schneider Electric SR3B261FU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.7700 / $465.3100 | Buy Now |
DISTI #
4008-SR3B261FU-ND
|
DigiKey | MODULAR SMART RELAY, ZELIO LOGIC Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$387.3616 / $430.4000 | Buy Now |
DISTI #
996-SR3B261FU
|
Mouser Electronics | Specialty Controllers Zelio SR3 26I-O 100- 240VAC | 1 |
|
$409.4300 / $428.3400 | Buy Now |
DISTI #
70007817
|
RS | Modular Smart Relay, 26 I/O, 100-240 VAC, Display, Zelio SR3 Series | Schneider Electric SR3B261FU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$387.3600 / $430.4000 | RFQ |
DISTI #
SR3B261FU
|
TME | Programmable relay, IN: 16, Analog in: 0, OUT: 10, OUT 1: relay, IP20 Min Qty: 1 | 2 |
|
$299.6600 / $340.8400 | Buy Now |
Part Details for SR3B261FU
SR3B261FU CAD Models
SR3B261FU Part Data Attributes:
|
SR3B261FU
Schneider Electric
Buy Now
|
Compare Parts:
SR3B261FU
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |