Part Details for SR3B261B by Schneider Electric
Overview of SR3B261B by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3B261B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3231
|
Newark | Modular Relay, 16 I/10 O Digital, No. Of Analog Inputs:-, No. Of Analog Outputs:-, No. Of Digital Inputs:16, No. Of Digital Outputs:10, Meter Display Type:-, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR3B261B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.8500 / $519.5300 | Buy Now |
DISTI #
4008-SR3B261B-ND
|
DigiKey | MODULAR SMART RELAY, ZELIO LOGIC Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$476.0000 | Buy Now |
DISTI #
996-SR3B261B
|
Mouser Electronics | I/O Controllers ZELIO SR3 26 I-O 24VAC | 3 |
|
$470.7100 / $472.1500 | Buy Now |
DISTI #
70007816
|
RS | Modular Smart Relay, 26 I/O, 24VAC, Display, Zelio SR3 Series | Schneider Electric SR3B261B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$485.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$501.0500 / $527.4200 | Buy Now |
DISTI #
SR3B261B
|
TME | Programmable relay, IN: 16, Analog in: 0, OUT: 10, Zelio Logic, IP20 Min Qty: 1 | 4 |
|
$318.2300 / $369.6300 | Buy Now |