Part Details for SR3B-05 by IDEC Corporation
Overview of SR3B-05 by IDEC Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SR3B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2994
|
Newark | Relay Socket, 11Pin, 10A, 300V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Idec SR3B-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$9.1900 / $11.5000 | Buy Now |
DISTI #
1885-1010-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1082 In Stock |
|
$6.3206 / $10.8400 | Buy Now |
DISTI #
199-SR3B05
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount Screw Type | 115 |
|
$6.3200 / $10.8300 | Buy Now |
DISTI #
70174924
|
RS | Relay Socket, 11 Pin, 3 Pole, 10 A, 300 V, DIN Rail, Screw, RR Series | IDEC Corporation SR3B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 628 |
|
$8.6700 / $10.8400 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 3 POS Screw ST RoHS: Compliant |
619 In Stock |
|
$5.5400 / $10.7700 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | LR48366 | 2 |
|
$9.4800 / $14.2200 | Buy Now |
|
Quest Components | LR48366 | 8 |
|
$7.0686 / $9.6390 | Buy Now |
|
Quest Components | LR48366 | 13 |
|
$9.4800 / $14.2200 | Buy Now |
DISTI #
000000000003420131
|
Sager | Relay Sockets & Hardware Socket DIN Mount Screw Type Min Qty: 1 | 243 |
|
$5.7600 / $7.8600 | Buy Now |