Part Details for SR387C503MAA by Kyocera AVX Components
Overview of SR387C503MAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR387C503MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR387C503MAA-ND
|
DigiKey | CAP CER 0.05UF 500V X7R RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2935 | Buy Now |
DISTI #
SR387C503MAA
|
Avnet Americas | Cap Ceramic 0.05uF 500V X7R 20% Radial 9.53mm 125?C Bulk - Bulk (Alt: SR387C503MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |