Part Details for SR38 by Hirose Electric Co Ltd
Overview of SR38 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for SR38
SR38 CAD Models
SR38 Part Data Attributes
|
SR38
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR38
Hirose Electric Co Ltd
Circular Connector, Brass, Female; Male, Solder Terminal, Plug; Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | HIGH DENSITY, SHIELDED, MAX CONTACTS (SERIES)=3 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG; RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | SR38 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD; CABLE; PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED; TIN PLATED | |
Shell Material | BRASS | |
Shell Size | 4 | |
Termination Type | SOLDER |