There are no models available for this part yet.
Overview of SR340 by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for SR340 by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0804 / $0.1275 | Buy Now |
CAD Models for SR340 by Rectron Semiconductor
Part Data Attributes for SR340 by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Part Package Code
|
DO-201AD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SR340
This table gives cross-reference parts and alternative options found for SR340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB340-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SR340 vs SB340-T3 |
SR340-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SR340 vs SR340-H |
SB340ET-G | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Comchip Technology Corporation Ltd | SR340 vs SB340ET-G |
SB340TA | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SR340 vs SB340TA |
SB340HFTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | SR340 vs SB340HFTR |
SR340 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27, | Goodwork Semiconductor Co Ltd | SR340 vs SR340 |
SB340 | Schottky Barrier Rectifier, 1250-REEL | onsemi | SR340 vs SB340 |
MBR340_B0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SR340 vs MBR340_B0_10001 |
SB340EA-G | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Comchip Technology Corporation Ltd | SR340 vs SB340EA-G |
SB340-TB-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SR340 vs SB340-TB-LF |
Related Parts for SR340
-
SR350Rectifier Diodes
-
SR301E334MAAFixed Capacitors
-
SMAJ5.0Transient Suppressors
-
SSR2N60BTMPower Field-Effect Transistors
-
SPC56AP60L5CEFAYMicrocontrollers
-
TNPW04022K00BEEDFixed Resistors
-
SI2307CDS-T1-GE3Small Signal Field-Effect Transistors
-
SS9013HTASmall Signal Bipolar Transistors
-
MC78M05CDTRKGLinear Regulator ICs