Part Details for SR330 by Yangzhou Yangjie Electronics Co Ltd
Overview of SR330 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR330-YAN
|
TME | Diode: Schottky rectifying, THT, 30V, 3A, DO201AD, Ufmax: 0.55V Min Qty: 5 | 0 |
|
$0.0405 / $0.1600 | RFQ |
Part Details for SR330
SR330 CAD Models
SR330 Part Data Attributes
|
SR330
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR330
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-204AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR330
This table gives cross-reference parts and alternative options found for SR330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS33A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SR330 vs SS33A |
SS33-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SR330 vs SS33-XX-TR70 |
SK33A | Rectifier Diode, | MERITEK Electronics Corporation | SR330 vs SK33A |
1N5821 | Diode Schottky 30V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | SR330 vs 1N5821 |
SS33-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SR330 vs SS33-XX-TR30 |
LMBR330FT1G | 3A, 30V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SR330 vs LMBR330FT1G |
SS33F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR330 vs SS33F |
S5821 | Rectifier Diode, | Galaxy Microelectronics | SR330 vs S5821 |
SBM33GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SR330 vs SBM33GP-A |
SMD33LHE1-TP-HF | Rectifier Diode, | Micro Commercial Components | SR330 vs SMD33LHE1-TP-HF |